




SRS4-14-01 | |
|---|---|
DigiKey Part Number | RPC1433-ND |
Manufacturer | |
Manufacturer Product Number | SRS4-14-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | SRS4-14-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 5 | $0.37200 | $1.86 |
| 10 | $0.34500 | $3.45 |
| 25 | $0.31360 | $7.84 |
| 50 | $0.29320 | $14.66 |
| 100 | $0.27500 | $27.50 |
| 250 | $0.25380 | $63.45 |
| 500 | $0.23978 | $119.89 |
| 1,000 | $0.22722 | $227.22 |

