Wire Duct White Solid Wall Adhesive 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Duct White Solid Wall Adhesive 6.00' (1.83m)
Supporting your Project: Printed Circuit Board Solutions

SRL1-5-WH6A

DigiKey Part Number
SRL1-5-WH6A-ND
Manufacturer
Manufacturer Product Number
SRL1-5-WH6A
Description
WIRE DUCT SOLID ADH 6' WHT 1=12
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wire Duct White Solid Wall Adhesive 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
SRL1-5-WH6A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Solid Wall
Height
0.670" (17.02mm)
Length
6.00' (1.83m)
Width
0.990" (25.14mm)
Mounting Type
Adhesive
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$332.63000$332.63
5$298.59800$1,492.99
10$286.41100$2,864.11
25$272.20720$6,805.18
Manufacturers Standard Package