


SRCS-4060B | |
|---|---|
DigiKey Part Number | RPC5164-ND |
Manufacturer | |
Manufacturer Product Number | SRCS-4060B |
Description | SNAP RIVET 0.157" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.157" (3.99mm) Snap Rivet 0.138" ~ 0.177" (3.51mm ~ 4.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRCS-4060B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.157" (3.99mm) | |
Rivet Length | 0.240" (6.10mm) | |
Head Diameter | 0.350" (8.89mm) | |
Head Height | 0.110" (2.79mm) | |
Hole Diameter | 0.163" (4.14mm) | |
Grip Range | 0.138" ~ 0.177" (3.51mm ~ 4.50mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.21201 | $212.01 |

