


SNGS-4B | |
|---|---|
DigiKey Part Number | SNGS-4B-ND |
Manufacturer | |
Manufacturer Product Number | SNGS-4B |
Description | GROMMET EDGE SLOT PA NYLON BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.165" ~ 0.187" (4.19mm ~ 4.75mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.22000 | $23.22 |
| 10 | $19.73600 | $197.36 |
| 25 | $18.50000 | $462.50 |
| 50 | $17.61740 | $880.87 |
| 100 | $16.77690 | $1,677.69 |
| 250 | $15.72756 | $3,931.89 |
| 500 | $14.97774 | $7,488.87 |

