Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Supporting your Project: Printed Circuit Board Solutions

SNGS-3B

DigiKey Part Number
RPC2099-ND
Manufacturer
Manufacturer Product Number
SNGS-3B
Description
GROMMET EDGE SLOT PA NYLON BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Datasheet
 Datasheet
EDA/CAD Models
SNGS-3B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.106" ~ 0.164" (2.69mm ~ 4.17mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
-
Material
Polyamide (PA), Nylon
Color
Black
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$87.25000$87.25
10$74.16400$741.64
25$69.52400$1,738.10
50$66.20900$3,310.45
100$63.05310$6,305.31
Manufacturers Standard Package