Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Supporting your Project: Printed Circuit Board Solutions

SNGS-1B

DigiKey Part Number
RPC5098-ND
Manufacturer
Manufacturer Product Number
SNGS-1B
Description
GROMMET EDGE SLOT PA NYLON BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Slotted Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.026" ~ 0.036" (0.66mm ~ 0.91mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
-
Material
Polyamide (PA), Nylon
Color
Black
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$60.89000$60.89
10$51.75900$517.59
25$48.52000$1,213.00
50$46.20620$2,310.31
100$44.00330$4,400.33
Manufacturers Standard Package