Board Support Threaded Stud / Adhesive Nylon 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Threaded Stud / Adhesive Nylon 0.750" (19.05mm) 3/4"
SCBSB-12-01A-RT
SCBSB-12-01A-RT
Supporting your Project: Printed Circuit Board Solutions

SCBSB-12-01A-RT

DigiKey Part Number
RPC4995-ND
Manufacturer
Manufacturer Product Number
SCBSB-12-01A-RT
Description
BRD SPT THR STUD ADHESIVE 3/4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Threaded Stud / Adhesive Nylon 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Threaded Stud
Mounting Type
Adhesive
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
1.051" (26.70mm)
Support Hole Diameter
-
Support Panel Thickness
0.299" (7.60mm)
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
6-32 Thread
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.28000$1.28
5$1.07400$5.37
10$1.00200$10.02
25$0.91840$22.96
50$0.86320$43.16
100$0.81390$81.39