


RWM550A | |
|---|---|
DigiKey Part Number | RWM550A-ND |
Manufacturer | |
Manufacturer Product Number | RWM550A |
Description | WASHER FLAT RETAINING M10 NYLON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | M10 Flat, Retaining Washer 0.098" (2.50mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | RWM550A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | M10 | |
Diameter - Inside | 0.413" (10.49mm) | |
Diameter - Outside | 0.827" (21.00mm) | |
Thickness | 0.098" (2.50mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.30696 | $306.96 |

