


RLCBSRS-6-01 | |
|---|---|
DigiKey Part Number | RPC1771-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSRS-6-01 |
Description | BRD SPT REST MNT SNAP LOCK 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSRS-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.496" (12.60mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 5 | $0.33200 | $1.66 |
| 10 | $0.30700 | $3.07 |
| 25 | $0.27960 | $6.99 |
| 50 | $0.26120 | $13.06 |
| 100 | $0.24470 | $24.47 |
| 250 | $0.22572 | $56.43 |
| 500 | $0.21310 | $106.55 |
| 1,000 | $0.20183 | $201.83 |

