Board Support Resting Mount / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Supporting your Project: Printed Circuit Board Solutions

RLCBSRS-4-01

DigiKey Part Number
RPC1770-ND
Manufacturer
Manufacturer Product Number
RLCBSRS-4-01
Description
BRD SPT REST MNT SNAP LOCK 1/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
RLCBSRS-4-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Snap Lock
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.374" (9.50mm)
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.059" ~ 0.063" (1.50mm ~ 1.60mm)
Features
Locking, Reverse Mounting
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,020
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.40000$0.40
5$0.33600$1.68
10$0.31100$3.11
25$0.28240$7.06
50$0.26380$13.19
100$0.24720$24.72
250$0.22804$57.01
500$0.21530$107.65
1,000$0.20393$203.93
Manufacturers Standard Package