




RLCBSC-10-01 | |
|---|---|
DigiKey Part Number | RPC4910-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSC-10-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSC-10-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.126" (3.20mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.213" (5.40mm) | |
Mounting Panel Thickness | 0.031" (0.80mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.27500 | $2.75 |
| 25 | $0.25720 | $6.43 |
| 50 | $0.24500 | $12.25 |
| 100 | $0.23320 | $23.32 |
| 250 | $0.21860 | $54.65 |
| 500 | $0.20814 | $104.07 |
| 1,000 | $0.19818 | $198.18 |
| 3,000 | $0.18339 | $550.17 |

