


RKWR-3-GY | |
|---|---|
DigiKey Part Number | RKWR-3-GY-ND |
Manufacturer | |
Manufacturer Product Number | RKWR-3-GY |
Description | RECLSBLE FSTNR RECT 0.5" X 15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.500" (12.70mm) X 15.00' (4.57m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 15.00' (4.57m) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.44000 | $15.44 |
| 2 | $14.70500 | $29.41 |
| 3 | $14.29000 | $42.87 |
| 5 | $13.78200 | $68.91 |
| 7 | $13.45857 | $94.21 |
| 10 | $13.12400 | $131.24 |
| 25 | $12.30160 | $307.54 |
| 50 | $11.71440 | $585.72 |
| 100 | $11.15550 | $1,115.55 |

