


RFL-2BK | |
|---|---|
DigiKey Part Number | RPC4887-ND |
Manufacturer | |
Manufacturer Product Number | RFL-2BK |
Description | PUSH RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.140" ~ 0.180" (3.56mm ~ 4.57mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | RFL-2BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.445" (11.30mm) | |
Head Diameter | 0.430" (10.92mm) | |
Head Height | 0.080" (2.03mm) | |
Hole Diameter | 0.220" (5.59mm) | |
Grip Range | 0.140" ~ 0.180" (3.56mm ~ 4.57mm) | |
Features | Folding Legs | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 5 | $0.45800 | $2.29 |
| 10 | $0.42600 | $4.26 |
| 25 | $0.38800 | $9.70 |
| 50 | $0.36300 | $18.15 |
| 100 | $0.34080 | $34.08 |
| 250 | $0.31504 | $78.76 |
| 500 | $0.29794 | $148.97 |
| 1,000 | $0.28266 | $282.66 |

