


RBF-4.8-8.6-8 | |
|---|---|
DigiKey Part Number | RPC2905-ND |
Manufacturer | |
Manufacturer Product Number | RBF-4.8-8.6-8 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.080" ~ 0.170" (2.03mm ~ 4.32mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | RBF-4.8-8.6-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.340" (8.64mm) | |
Head Diameter | 0.320" (8.13mm) | |
Head Height | 0.040" (1.02mm) | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.080" ~ 0.170" (2.03mm ~ 4.32mm) | |
Features | - | |
Color | Black | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 5 | $0.23200 | $1.16 |
| 10 | $0.21500 | $2.15 |
| 25 | $0.19520 | $4.88 |
| 50 | $0.18200 | $9.10 |
| 100 | $0.17020 | $17.02 |
| 250 | $0.15660 | $39.15 |
| 500 | $0.14756 | $73.78 |
| 1,000 | $0.13950 | $139.50 |

