Round Spacer Unthreaded Nylon 0.063" (1.60mm) 1/16" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.063" (1.60mm) 1/16" White
R912-1
R912-1
Supporting your Project: Printed Circuit Board Solutions

R912-1

DigiKey Part Number
RPC4804-ND
Manufacturer
Manufacturer Product Number
R912-1
Description
ROUND SPACER NYLON 1/16"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.063" (1.60mm) 1/16" White
Datasheet
 Datasheet
EDA/CAD Models
R912-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.171" (4.34mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.063" (1.60mm) 1/16"
Length - Overall
0.063" (1.60mm) 1/16"
Features
-
Material
Plating
-
Color
White
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,837
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.20000$0.20
5$0.16600$0.83
10$0.15200$1.52
25$0.13800$3.45
50$0.12840$6.42
100$0.11980$11.98
250$0.10996$27.49
500$0.10342$51.71
1,000$0.09760$97.60
Manufacturers Standard Package