


PSD-7M-01 | |
|---|---|
DigiKey Part Number | RPC4728-ND |
Manufacturer | |
Manufacturer Product Number | PSD-7M-01 |
Description | BRD SPT SNAP LCK RESTING MNT 7MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Resting Mount Nylon 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSD-7M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Resting Mount | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.486" (12.35mm) | |
Support Hole Diameter | 0.122" (3.10mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.29200 | $2.92 |
| 25 | $0.27360 | $6.84 |
| 50 | $0.26060 | $13.03 |
| 100 | $0.24810 | $24.81 |
| 250 | $0.23256 | $58.14 |
| 500 | $0.22144 | $110.72 |
| 1,000 | $0.21086 | $210.86 |
| 3,000 | $0.19512 | $585.36 |

