Board Support Resting Mount / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Supporting your Project: Printed Circuit Board Solutions

PSC-1

DigiKey Part Number
PSC-1-ND
Manufacturer
Manufacturer Product Number
PSC-1
Description
BRD SPT REST MNT SNAP LOCK 3/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
PSC-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Snap Lock
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.693" (17.60mm)
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
Spring Action, Winged
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,961
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.30800$3.08
25$0.28880$7.22
50$0.27480$13.74
100$0.26170$26.17
250$0.24532$61.33
500$0.23358$116.79
1,000$0.22241$222.41
3,000$0.20581$617.43
Manufacturers Standard Package