


PSBM-14-19A-RT | |
|---|---|
DigiKey Part Number | PSBM-14-19A-RT-ND |
Manufacturer | |
Manufacturer Product Number | PSBM-14-19A-RT |
Description | BRD SPT REST MNT ADHESIVE 22.2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Adhesive Nylon 0.874" (22.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Adhesive | |
Between Board Height | 0.874" (22.20mm) | |
Length - Overall | 0.874" (22.20mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.45100 | $14.51 |
| 25 | $1.36000 | $34.00 |
| 50 | $1.29520 | $64.76 |
| 100 | $1.23320 | $123.32 |
| 250 | $1.15592 | $288.98 |
| 500 | $1.10074 | $550.37 |
| 1,000 | $1.04819 | $1,048.19 |
| 3,000 | $0.97004 | $2,910.12 |

