


PSB-16M-19A2-RT | |
|---|---|
DigiKey Part Number | PSB-16M-19A2-RT-ND |
Manufacturer | |
Manufacturer Product Number | PSB-16M-19A2-RT |
Description | BRD SPT REST MNT ADHESIVE 16MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Adhesive Nylon 0.630" (16.00mm) |
EDA/CAD Models | PSB-16M-19A2-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Adhesive | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.99572 | $995.72 |

