Board Support Resting Mount / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Snap Lock Nylon 0.188" (4.78mm) 3/16"
PS-3-01
PS-3-01
Supporting your Project: Printed Circuit Board Solutions

PS-3-01

DigiKey Part Number
RPC2047-ND
Manufacturer
Manufacturer Product Number
PS-3-01
Description
BRD SPT REST MNT SNAP LOCK 3/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
PS-3-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Snap Lock
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.520" (13.20mm)
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
Winged
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,685
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.25000$0.25
5$0.20400$1.02
10$0.18900$1.89
25$0.17080$4.27
50$0.15920$7.96
100$0.14870$14.87
250$0.13672$34.18
500$0.12874$64.37
1,000$0.12163$121.63
Manufacturers Standard Package