Board Support Resting Mount / Snap Lock Nylon 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Snap Lock Nylon 0.750" (19.05mm) 3/4"
Supporting your Project: Printed Circuit Board Solutions

PS-12-19

DigiKey Part Number
RPC4696-ND
Manufacturer
Manufacturer Product Number
PS-12-19
Description
BRD SPT REST MNT SNAP LOCK 3/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
PS-12-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Snap Lock
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
1.083" (27.50mm)
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
Winged
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,598
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.35000$0.35
5$0.28600$1.43
10$0.26500$2.65
25$0.24120$6.03
50$0.22500$11.25
100$0.21060$21.06
250$0.19408$48.52
500$0.18310$91.55
1,000$0.17328$173.28
Manufacturers Standard Package