




PS-12-01 | |
|---|---|
DigiKey Part Number | RPC4695-ND |
Manufacturer | |
Manufacturer Product Number | PS-12-01 |
Description | BRD SPT REST MNT SNAP LOCK 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | PS-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.083" (27.50mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 5 | $0.39400 | $1.97 |
| 10 | $0.36600 | $3.66 |
| 25 | $0.33320 | $8.33 |
| 50 | $0.31160 | $15.58 |
| 100 | $0.29220 | $29.22 |
| 250 | $0.26984 | $67.46 |
| 500 | $0.25502 | $127.51 |
| 1,000 | $0.24174 | $241.74 |

