


PPR-93-7 | |
|---|---|
DigiKey Part Number | RPC4692-ND |
Manufacturer | |
Manufacturer Product Number | PPR-93-7 |
Description | PUSH RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.059" ~ 0.197" (1.50mm ~ 5.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | PPR-93-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.291" (7.39mm) | |
Head Diameter | 0.280" (7.11mm) | |
Head Height | 0.079" (2.01mm) | |
Hole Diameter | 0.197" (5.00mm) | |
Grip Range | 0.059" ~ 0.197" (1.50mm ~ 5.00mm) | |
Features | Requires Installation Tool | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 5 | $1.05000 | $5.25 |
| 10 | $0.98000 | $9.80 |
| 25 | $0.89800 | $22.45 |
| 50 | $0.84400 | $42.20 |
| 100 | $0.79570 | $79.57 |
| 250 | $0.73968 | $184.92 |
| 500 | $0.70250 | $351.25 |
| 1,000 | $0.66920 | $669.20 |


