Edging - 100' L (30.48m) Grommet - Edging, Solid Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Edging - 100' L (30.48m) Grommet - Edging, Solid Natural
Supporting your Project: Printed Circuit Board Solutions

PGS-3

DigiKey Part Number
RPC2037-ND
Manufacturer
Manufacturer Product Number
PGS-3
Description
GROMMET EDGE SOLID PE NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Solid Natural
Datasheet
 Datasheet
EDA/CAD Models
PGS-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Solid
For Use With/Related Products
Straight Panels
Panel Thickness
0.106" ~ 0.164" (2.69mm ~ 4.17mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
-
Material
Polyethylene (PE)
Color
Natural
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$37.98000$37.98
10$32.28300$322.83
25$30.26200$756.55
50$28.81820$1,440.91
100$27.44380$2,744.38
250$25.72772$6,431.93
Manufacturers Standard Package