


PGM-30 | |
|---|---|
DigiKey Part Number | RPC3148-ND |
Manufacturer | |
Manufacturer Product Number | PGM-30 |
Description | HOLE PLUG 1.200" NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.200" (30.48mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | PGM-30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.200" (30.48mm) | |
Flange Diameter | 1.339" (34.00mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.31500 | $3.15 |
| 25 | $0.29560 | $7.39 |
| 50 | $0.28140 | $14.07 |
| 200 | $0.25510 | $51.02 |
| 400 | $0.24290 | $97.16 |
| 600 | $0.23603 | $141.62 |
| 1,000 | $0.22766 | $227.66 |
| 2,600 | $0.21281 | $553.31 |

