


NSS-8-4-01 | |
|---|---|
DigiKey Part Number | RPC4551-ND |
Manufacturer | |
Manufacturer Product Number | NSS-8-4-01 |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | NSS-8-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.319" (8.10mm) | |
Head Height | 0.080" (2.03mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.330" (8.38mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 5 | $0.08800 | $0.44 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.07360 | $1.84 |
| 50 | $0.06820 | $3.41 |
| 100 | $0.06350 | $6.35 |
| 250 | $0.05804 | $14.51 |
| 500 | $0.05440 | $27.20 |
| 1,000 | $0.05116 | $51.16 |

