NSP-4-5-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 18,111
Unit Price: $0.11000
Datasheet

Similar


BFirst Industrial
In Stock: 3,540
Unit Price: $0.08200
Datasheet
#4-40 Pan Head Machine Screw Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#4-40 Pan Head Machine Screw Phillips Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

NSP-4-5-01

DigiKey Part Number
RPC1580-ND
Manufacturer
Manufacturer Product Number
NSP-4-5-01
Description
MACH SCREW PAN PHILLIPS #4-40
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
NSP-4-5-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
#4-40
Head Diameter
0.209" (5.30mm)
Head Height
0.080" (2.03mm)
Length - Below Head
0.313" (7.95mm) 5/16"
Length - Overall
0.393" (9.98mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes