


NS-03-01 | |
|---|---|
DigiKey Part Number | RPC6143-ND |
Manufacturer | |
Manufacturer Product Number | NS-03-01 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | NS-03-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.197" (5.00mm) | |
Diameter - Outside | 0.472" (12.00mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 5 | $0.69000 | $3.45 |
| 10 | $0.64200 | $6.42 |
| 25 | $0.58720 | $14.68 |
| 50 | $0.55060 | $27.53 |
| 100 | $0.51790 | $51.79 |
| 250 | $0.48012 | $120.03 |
| 500 | $0.45500 | $227.50 |
| 1,000 | $0.43254 | $432.54 |

