


MTS-18 | |
|---|---|
DigiKey Part Number | RPC3121-ND |
Manufacturer | |
Manufacturer Product Number | MTS-18 |
Description | HEX STANDOFF M3 NYLON 18.20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.717" (18.20mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | MTS-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.717" (18.20mm) | |
Length - Overall | 0.717" (18.20mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 5 | $0.76400 | $3.82 |
| 10 | $0.71200 | $7.12 |
| 25 | $0.65120 | $16.28 |
| 50 | $0.61100 | $30.55 |
| 100 | $0.57510 | $57.51 |
| 250 | $0.53348 | $133.37 |
| 500 | $0.50584 | $252.92 |
| 1,000 | $0.48112 | $481.12 |

