


MT-11 | |
|---|---|
DigiKey Part Number | RPC4413-ND |
Manufacturer | |
Manufacturer Product Number | MT-11 |
Description | CBL TIE LOCKING SIL 250LB 1.188' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 4.00" (101.60mm) 0.311" (7.90mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
EDA/CAD Models | MT-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.311" (7.90mm) | |
Length - Actual | 1.188' (362.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.88950 | $188.95 |

