Round Spacer Unthreaded M8 Nylon 0.394" (10.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M8 Nylon 0.394" (10.00mm) Natural
Supporting your Project: Printed Circuit Board Solutions

MSW1220A

DigiKey Part Number
RPC4411-ND
Manufacturer
Manufacturer Product Number
MSW1220A
Description
ROUND SPACER M8 NYLON 10MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M8 Nylon 0.394" (10.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.323" (8.20mm)
Diameter - Outside
0.472" (12.00mm)
Between Board Height
0.394" (10.00mm)
Length - Overall
0.394" (10.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,032
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.36900$3.69
25$0.34520$8.63
50$0.32880$16.44
100$0.31310$31.31
250$0.29344$73.36
500$0.27942$139.71
1,000$0.26607$266.07
3,000$0.24621$738.63
Manufacturers Standard Package