




MSW1150A | |
|---|---|
DigiKey Part Number | RPC4410-ND |
Manufacturer | |
Manufacturer Product Number | MSW1150A |
Description | ROUND SPACER M6 NYLON 4.90MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M6 Nylon 0.193" (4.90mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | MSW1150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.193" (4.90mm) | |
Length - Overall | 0.193" (4.90mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12400 | $1.24 |
| 25 | $0.11640 | $2.91 |
| 50 | $0.11080 | $5.54 |
| 100 | $0.10560 | $10.56 |
| 250 | $0.09896 | $24.74 |
| 500 | $0.09422 | $47.11 |
| 1,000 | $0.08971 | $89.71 |
| 3,000 | $0.08301 | $249.03 |

