




MSPS-7-01 | |
|---|---|
DigiKey Part Number | RPC2015-ND |
Manufacturer | |
Manufacturer Product Number | MSPS-7-01 |
Description | BRD SPT SNAP FIT/LOCK NYLN 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | MSPS-7-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.720" (18.30mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 5 | $0.31800 | $1.59 |
| 10 | $0.29500 | $2.95 |
| 25 | $0.26840 | $6.71 |
| 50 | $0.25080 | $12.54 |
| 100 | $0.23490 | $23.49 |
| 250 | $0.21660 | $54.15 |
| 500 | $0.20446 | $102.23 |
| 1,000 | $0.19360 | $193.60 |

