
MSEHCBS-7-5-01 | |
|---|---|
DigiKey Part Number | MSEHCBS-7-5-01-ND |
Manufacturer | |
Manufacturer Product Number | MSEHCBS-7-5-01 |
Description | BRD SPT EDG HLD THR STUD 7.94MM |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Threaded Stud Nylon 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |

