


MFW080A | |
|---|---|
DigiKey Part Number | RPC4349-ND |
Manufacturer | |
Manufacturer Product Number | MFW080A |
Description | WASHER FLAT M8 NYLON |
Customer Reference | |
Detailed Description | M8 Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | M8 | |
Diameter - Inside | 0.331" (8.40mm) | |
Diameter - Outside | 0.630" (16.00mm) | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.07500 | $0.75 |
| 25 | $0.07080 | $1.77 |
| 50 | $0.06720 | $3.36 |
| 100 | $0.06410 | $6.41 |
| 250 | $0.06004 | $15.01 |

