Mounting Button 0.094" ~ 0.156" (2.39mm ~ 3.96mm) 3/32 ~ 5/32" Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mounting Button 0.094" ~ 0.156" (2.39mm ~ 3.96mm) 3/32 ~ 5/32" Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

MB-3-156

DigiKey Part Number
RPC1543-ND
Manufacturer
Manufacturer Product Number
MB-3-156
Description
MOUNTING BUTTON NYLON NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Mounting Button 0.094" ~ 0.156" (2.39mm ~ 3.96mm) 3/32 ~ 5/32" Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
MB-3-156 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Mounting Button
Rivet Diameter
-
Rivet Length
-
Head Diameter
0.390" (9.91mm)
Head Height
0.188" (4.78mm) 3/16"
Hole Diameter
0.156" (3.96mm) 5/32"
Grip Range
0.094" ~ 0.156" (2.39mm ~ 3.96mm) 3/32 ~ 5/32"
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.35000$0.35
5$0.28800$1.44
10$0.26800$2.68
25$0.24320$6.08
50$0.22680$11.34
100$0.21240$21.24
250$0.19572$48.93
500$0.18466$92.33
1,000$0.17478$174.78
Manufacturers Standard Package