Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.330" H (11.13mm x 8.38mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.330" H (11.13mm x 8.38mm)
Supporting your Project: Printed Circuit Board Solutions

LWS-A-2-2-01

DigiKey Part Number
RPC1836-ND
Manufacturer
Manufacturer Product Number
LWS-A-2-2-01
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.330" H (11.13mm x 8.38mm)
Datasheet
 Datasheet
EDA/CAD Models
LWS-A-2-2-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Locking
Opening Size
0.438" L x 0.330" H (11.13mm x 8.38mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.610" (15.50mm)
Width
0.219" (5.56mm)
Height
0.710" (18.03mm)
Panel Hole Size
0.187" (4.75mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.125" (3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,783
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.25200$2.52
25$0.23560$5.89
50$0.22440$11.22
100$0.21370$21.37
250$0.20032$50.08
500$0.19074$95.37
1,000$0.18163$181.63
3,000$0.16807$504.21
Manufacturers Standard Package