Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16"
Supporting your Project: Printed Circuit Board Solutions

LMSP-7-19

DigiKey Part Number
RPC3103-ND
Manufacturer
Manufacturer Product Number
LMSP-7-19
Description
BOARD SPT SNAP LOCK NYLON 7/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16"
Datasheet
 Datasheet
EDA/CAD Models
LMSP-7-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.967" (24.57mm)
Support Hole Diameter
0.125" (3.18mm) 1/8"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.31700$3.17
25$0.29720$7.43
50$0.28300$14.15
100$0.26940$26.94
250$0.25248$63.12
500$0.24042$120.21
1,000$0.22893$228.93
3,000$0.21184$635.52
Manufacturers Standard Package