
LF16A | |
|---|---|
DigiKey Part Number | 145-LF16A-ND |
Manufacturer | |
Manufacturer Product Number | LF16A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | LF16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.185" (30.10mm) | |
Diameter - Inside | 0.808" | |
Diameter - Outside | 0.870" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 5 | $0.12400 | $0.62 |
| 10 | $0.11400 | $1.14 |
| 25 | $0.10280 | $2.57 |
| 50 | $0.09540 | $4.77 |
| 100 | $0.08900 | $8.90 |
| 250 | $0.08152 | $20.38 |
| 500 | $0.07656 | $38.28 |
| 1,000 | $0.07213 | $72.13 |

