
LEDS2M-480-01 | |
|---|---|
DigiKey Part Number | LEDS2M-480-01-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-480-01 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.480" (12.19mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Color | Natural | |
Length | 0.480" (12.19mm) | |
LED | T1 3/4 | |
Material | Nylon |


