


LEDS2E-12-01 | |
|---|---|
DigiKey Part Number | RP509-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2E-12-01 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2E-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.750" (19.05mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.63500 | $6.35 |
| 100 | $0.46510 | $46.51 |
| 500 | $0.38926 | $194.63 |
| 1,000 | $0.36441 | $364.41 |
| 2,000 | $0.34331 | $686.62 |
| 5,000 | $0.32025 | $1,601.25 |
| 10,000 | $0.30587 | $3,058.70 |
| 25,000 | $0.29020 | $7,255.00 |

