




LCBS-TM-12-01 | |
|---|---|
DigiKey Part Number | RPC4217-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-TM-12-01 |
Description | BRD SPT SNAP LOCK THR STUD 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-TM-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.453" (36.90mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 5 | $0.52400 | $2.62 |
| 10 | $0.48700 | $4.87 |
| 25 | $0.44400 | $11.10 |
| 50 | $0.41580 | $20.79 |
| 100 | $0.39070 | $39.07 |
| 250 | $0.36144 | $90.36 |
| 500 | $0.34206 | $171.03 |
| 1,000 | $0.32473 | $324.73 |

