Board Support Snap Lock / Screw Mount Nylon 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Screw Mount Nylon 0.750" (19.05mm) 3/4"
LCBS-TF-12-01
LCBS-TF-12-01
Supporting your Project: Printed Circuit Board Solutions

LCBS-TF-12-01

DigiKey Part Number
RPC1980-ND
Manufacturer
Manufacturer Product Number
LCBS-TF-12-01
Description
BRD SPT SNAP LOCK SCRW MNT 3/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
LCBS-TF-12-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
1.154" (29.30mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
6-32 Thread
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.63000$0.63
5$0.52200$2.61
10$0.48500$4.85
25$0.44280$11.07
50$0.41460$20.73
100$0.38950$38.95
250$0.36032$90.08
500$0.34100$170.50
1,000$0.32372$323.72
Manufacturers Standard Package