
L3/8A | |
|---|---|
DigiKey Part Number | 145-L3/8A-ND |
Manufacturer | |
Manufacturer Product Number | L3/8A |
Description | END CAP BLUE 0.38" DIA X 1.75" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.38" Dia x 1.75" H (9.5mm x 44.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | L3/8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 0.38" Dia x 1.75" H (9.5mm x 44.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,800 | $0.30855 | $1,172.49 |

