
KN6C----S3---21 | |
|---|---|
DigiKey Part Number | 145-KN6C----S3---21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----S3---21 |
Description | TAPERED KNOB 1.380 IN DIAMETER3/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----S3---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Shaft Size | 3/8"-16 | |
Diameter | 1.380" (35.05mm) | |
Height | 2.000" (50.80mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.95000 | $2.95 |
| 5 | $2.50200 | $12.51 |
| 10 | $2.34500 | $23.45 |
| 25 | $2.16240 | $54.06 |
| 50 | $2.04140 | $102.07 |
| 100 | $1.93340 | $193.34 |
| 300 | $1.78487 | $535.46 |
| 600 | $1.70370 | $1,022.22 |
| 1,200 | $1.63097 | $1,957.16 |

