
KN5C1750F6---21 | |
|---|---|
DigiKey Part Number | 145-KN5C1750F6---21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C1750F6---21 |
Description | CLAMPING FLUTED KNOB 2.380 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C1750F6---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 5/16"-18 | |
Diameter | 2.364" (60.05mm) | |
Height | 1.230" (31.24mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 5 | $2.56800 | $12.84 |
| 10 | $2.40700 | $24.07 |
| 25 | $2.22040 | $55.51 |
| 50 | $2.09660 | $104.83 |
| 200 | $1.88670 | $377.34 |
| 400 | $1.79800 | $719.20 |
| 600 | $1.75047 | $1,050.28 |
| 1,000 | $1.69476 | $1,694.76 |

