
KN5C----T7-LN21 | |
|---|---|
DigiKey Part Number | 145-KN5C----T7-LN21-ND |
Manufacturer | |
Manufacturer Product Number | KN5C----T7-LN21 |
Description | CLAMPING T HANDLE KNOB 2.500 IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN5C----T7-LN21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 2.500" (63.50mm) | |
Height | 1.120" (28.45mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.71000 | $3.71 |
| 5 | $3.15800 | $15.79 |
| 10 | $2.96400 | $29.64 |
| 25 | $2.73720 | $68.43 |
| 50 | $2.58740 | $129.37 |
| 100 | $2.45320 | $245.32 |
| 400 | $2.22573 | $890.29 |

