
KN4C----F6-B-21 | |
|---|---|
DigiKey Part Number | 145-KN4C----F6-B-21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----F6-B-21 |
Description | CLAMPING FLUTED KNOB 2.380 IN DI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----F6-B-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 1/4"-20 | |
Diameter | 2.350" (59.69mm) | |
Height | 1.230" (31.24mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 5 | $3.54600 | $17.73 |
| 10 | $3.32900 | $33.29 |
| 25 | $3.07720 | $76.93 |
| 50 | $2.91040 | $145.52 |
| 100 | $2.76110 | $276.11 |
| 250 | $2.58756 | $646.89 |

