
KN4C----3P4L-21 | |
|---|---|
DigiKey Part Number | 145-KN4C----3P4L-21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----3P4L-21 |
Description | CLAMPING 3 ARM KNOB 1.750 IN DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----3P4L-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.740" (44.20mm) | |
Height | 1.050" (26.67mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 5 | $1.59800 | $7.99 |
| 10 | $1.49400 | $14.94 |
| 25 | $1.37320 | $34.33 |
| 50 | $1.29360 | $64.68 |
| 100 | $1.22230 | $122.23 |
| 250 | $1.13948 | $284.87 |

