




FF-13-P3.5X5.5B | |
|---|---|
DigiKey Part Number | RPC3974-ND |
Manufacturer | |
Manufacturer Product Number | FF-13-P3.5X5.5B |
Description | FOOT CYLINDRICAL 0.425" DIA BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.425" Dia (10.80mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | FF-13-P3.5X5.5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.425" Dia (10.80mm) | |
Thickness | 0.157" (4.00mm) | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push Rivet | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 5 | $0.56000 | $2.80 |
| 10 | $0.52000 | $5.20 |
| 25 | $0.47440 | $11.86 |
| 50 | $0.44460 | $22.23 |
| 100 | $0.41770 | $41.77 |
| 300 | $0.38103 | $114.31 |
| 500 | $0.36606 | $183.03 |
| 1,000 | $0.34762 | $347.62 |

